796636-6 by TE Connectivity | APACConnector Headers and PCB Receptacles | Avnet ASIA

尊敬的客户,2018年2月14日至20日为春节假期。我们将于2月21日恢复商业运作。祝您春节快乐,阖家欢乐!

Close
Close
Close
TOOL TIP
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

796636-6

TE Connectivity

Conn Shrouded Header HDR 6 POS 5.08mm Solder ST Thru-Hole

制造商料号#: 796636-6

替代型号#: 796636-6


legend 通过RoHS认证

描述

文档

替代/替换

信息

Conn Shrouded Header HDR 6 POS 5.08mm Solder ST Thru-Hole

技术特性

描述
寻找类似物料
Termination Method
Solder
Housing Material
Polyamide 6/6
Pitch
5.08 mm
Body Orientation
Straight
Housing Color
Green
Contact Material
Phosphor Bronze
Family
Eurostyle Terminal Blocks
Product Dimensions
32.3 x 8.35 x 12 mm
Gender
HDR
Mounting
Through Hole
Max Processing Temp
240
Contact Plating
Tin
Product Length
32.3 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
39121400