5767096-8 by TE Connectivity | APACStacking Board Connectors | Avnet ASIA
TOOL TIP
打印 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

5767096-8

TE Connectivity

Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tape

制造商料号#: 5767096-8

替代型号#: 5767096-8


通过RoHS认证

描述

文档

替代/替换

信息

Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tape

技术特性

描述
寻找类似物料
Lead Finish
Tin
Max Processing Temp
245|260
Body Orientation
Straight
Housing Color
Black
Gender
RCP
Housing Material
Liquid Crystal Polymer
Termination Method
Solder
Contact Plating
Gold Over Nickel
Product Dimensions
25.4 x 6.91 x 6.1 mm
Mounting
Through Hole/Surface Mount
Operating Temperature
-55 to 125 °C
Contact Material
Copper Alloy
Product Length
25.4 mm
Pitch
2.54|0.64 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
85366910003.1
HTSN:
85366910003.1
UNSPSC:
39121400