350789-3 by TE Connectivity | APACPower Connectors | Avnet ASIA
TOOL TIP
打印 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

350789-3

TE Connectivity

Conn Power HDR 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port

制造商料号#: 350789-3

替代型号#: 350789-3


通过RoHS认证

描述

文档

替代/替换

信息

Conn Power HDR 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port

技术特性

描述
寻找类似物料
Housing Material
Nylon
Family
Universal MATE-N-LOK Bulkhead Solutions
Mounting
Through Hole
Pitch
6.35 mm
Body Orientation
Straight
Operating Temperature
-65 to 105 °C
Lead Finish
Matte Tin
Product Dimensions
20.32 x 7.62 x 13.97 mm
Termination Method
Solder
Contact Plating
Gold Over Nickel
Gender
HDR
Product Length
20.32 mm
Max Processing Temp
240|260|265
Contact Material
Phosphor Bronze

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
39121400