1461009-1 by TE Connectivity | APACOther Relays | Avnet ASIA

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。
Turn Icon

请将手机转为纵向模式

1461009-1

Electromechanical Relay SPST-NO 16A 12VDC 270Ohm Through Hole

TE Connectivity
制造商: TE Connectivity
产品分类: 机电, 继电器, 其他继电器
安富利制造商模型#: 1461009-1
  • 通过RoHS认证
  • Xilinx banner

    Clear All 比较 (0/10)

    请求报价

    Quote Number: Open
    料号:
    -
    quote box
    +
    quote unit price
    Part Number/Manufacturer 数量 Availability
    quote Form Submit Check

    申请报价

    Quote Number: Open
    quote Form Submit Check

    Remove this item from your quote?

    Cancel this quote?

    Once cancelled you will LOSE ALL ITEMS in your Request for Quote.

    申请报价

    请先登录然后再申请报价
    sign in register