1375799-1 by TE Connectivity | APACConnector Headers and PCB Receptacles | Avnet ASIA

Dear Customers, We will be closed from 14th to 20th Feb 2018 for Chinese New Year holidays.
The Online Help (OnlineSupportAsia@avnet.com ) shall resume on 21st Feb 2018. Thank you for your attention.

Close
Close
Close
TOOL TIP
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

1375799-1

TE Connectivity

Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Press Fit ST Thru-Hole

制造商料号#: 1375799-1

替代型号#: 1375799-1


legend 通过RoHS认证

描述

文档

替代/替换

信息

The PC/104 and PC/104-Plus connectors are industry standard product offerings which comply with the interconnection requirements defined by the PC/104 organization

Both products are designed specifically for “flat-rock” press-fit installation for ease of application. Solder version is also available.

Optional integral standoffs minimize the customer’s system assembly time.

The offering of the standard PC/104 product is a unitized connector rather than the two piece, 40 and 64 position connectors currently on the market. Customer needs to stock and apply only one part number rather than two.

技术参数

  • Press fit design - eliminates hand soldering
  • Unitized PC/104 connector assembly - eliminates two piece (64 pin & 40 pin) configuration
  • Integral board spacers with captive hardware - eases & improves assembly efficiency while minimizing stocked hardware
  • “Flat-rock” insertable - no need for complex insertion tooling
  • Recognized by Underwriters' Laboratories to US and Canadian standards file No. E28476
  • Fully compliant with PC104 & PC104-Plus standards
  • Solutions available for lead free processes (ie. ENIG and silver immersion plated PCB's)

技术特性

描述
寻找类似物料
Number of Rows
4
Gender
RCP
Family
AMPMODU Board-to-Boad & Wire-to-Board Connectors
Number of Contacts
120 POS
Housing Material
Nylon
Termination Method
Press Fit
Operating Temperature
-55 to 105 °C
Housing Color
Black
Maximum Current Rating
3/Contact A
Product Dimensions
60.3 x 8.39 x 9.35 mm
Maximum Contact Resistance
10 MOhm
Pitch
2 mm
Body Orientation
Straight
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Nickel
Mounting
Through Hole
Product Length
60.3 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
85366910003.1
HTSN:
85366910003.1
UNSPSC:
39121400