1-1318300-6 by TE Connectivity | APACWire to Board Connectors | Avnet ASIA
TOOL TIP
打印 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

1-1318300-6

TE Connectivity

Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole Tube

制造商料号#: 1-1318300-6

安富利制造商模型#: 1-1318300-6


通过RoHS认证

描述

文档

替代/替换

信息

This Economy Power (EP) wire-to-board connector family is widely used for power circuit applications. Based on the proven EP version the new and advanced EP II and EP 2.5 lines offer additional benefits. EP II connectors are rated for 600VAC at up to 11A and thus offer potential for a larger range of applications. Still their electric properties make it an option to mix signal and power in one connector. EP II connectors offer two levels of mechanical and electrical reliability: A true locking latch prevents the plug housing and post header from vibrating apart, while a Terminal Position Assurance (TPA) device produces a tangible click once a receptacle contact is fully seated. A visual aid confirms that the contact is home plus it provides easy access to a probe tip for continuity testing. The new EP 2.5 family is a compact version based on a .100” [2.5mm] pitch ideally suited for PC board space restraints. Up to 20 positions make it the perfect choice for combining power and signal.

技术参数

  • Positive audible latch designed for easier mating & unmating
  • Polarization tabs help prevent post misalignment
  • Complete product offering with color coded housings
  • End to end stackable
  • Intermateable to similar competitive products for retrofit applications
  • Broad portfolio includes .100, .156, .200 and .312 centerline families.

技术特性

描述
寻找类似物料
Lead Finish
Tin
Max Processing Temp
240|260|265
Contact Material
Brass
Gender
HDR
Number of Rows
1
Pitch
3.96 mm
Termination Method
Solder
Body Orientation
Straight
Family
Economy Power (EP) 2.5 Wire-to-Board Connectors
Product Length
23.7 mm
Maximum Contact Resistance
20 MOhm
Type
Wire to Board
Product Dimensions
23.7 x 8.5 x 9.2 mm
Housing Material
Polybutylene Terephthalate
Contact Plating
Tin
Housing Color
Natural
Operating Temperature
-25 to 105 °C
Mounting
Through Hole

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536.69.10.00.3
HTSN:
8536.69.10.00.3
UNSPSC:
39121400