EMK107BJ105KA-T by Taiyo Yuden | APACCapacitor Ceramic Multilayer | Avnet ASIA

Dear Customers, We will be closed from 14th to 20th Feb 2018 for Chinese New Year holidays.
The Online Help (OnlineSupportAsia@avnet.com ) shall resume on 21st Feb 2018. Thank you for your attention.

Close
Close
Close
TOOL TIP
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

EMK107BJ105KA-T

Taiyo Yuden

Cap Ceramic 1uF 16V X5R 10% SMD 0603 85°C T/R

制造商料号#: EMK107BJ105KA-T

替代型号#: EMK107BJ105KA-T


legend 通过RoHS认证

描述

文档

替代/替换

信息

Cap Ceramic 1uF 16V X5R 10% SMD 0603 85°C T/R

技术特性

描述
寻找类似物料
Voltage(DC)
16 V
Mounting
Surface Mount
Product Dimensions
1.6 x 0.8 x 0.8 mm
Capacitance Value
1 uF
Tolerance
10 %
Lead Finish
Nickel
Case Size
0603
Case Style
Ceramic Chip
Package/Case
0603
Dielectric
X5R
Operating Temperature
-55 to 85 °C
Construction
Flat
Max Processing Temp
260
Product Length
1.6 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8532240020"
HTSN:
8532240020"
UNSPSC:
32121506