DA14531MOD-00DEVKT-P | Renesas Electronics 评估与开发套件 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

DA14531MOD-00DEVKT-P

Development Kit Pro, DA14531, Bluetooth Low Energy, Wireless Communication

Renesas Electronics
制造商: Renesas Electronics
安富利制造商模型#: DA14531MOD-00DEVKT-P
RoHS 6 Compliant

Bluetooth low energy development kit Pro for DA14531 MOD. The DA14531 SmartBond TINY™ module is the first Dialog Bluetooth® Low Energy module based on world’s lowest power DA14531 SoC. The module offers a unique combination of the lowest power and the integration of all external components including antenna. The module is designed to enable the use of Bluetooth® Low Energy in applications where Bluetooth® Low Energy could not be used until now because of cost or complexity. The SmartBond TINY™ module is supported by software that is easy to work with. This lowers the threshold to use Bluetooth® Low Energy technology and significantly speeds up the design time. The module comes with a configurable DSPS (serial port service) and next generation Codeless software to design Bluetooth® applications without Bluetooth® knowledge or advanced programming skills. Applications include Beacons, Remote controls, Proximity tags, Toys, Low power sensors.

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8471500150
HTSN: 8471500150
全部清除 比较 (0/10)