CP82C52Z by Renesas Electronics | APACUARTs | Avnet ASIA
TOOL TIP
打印 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

CP82C52Z

Renesas Electronics

UART 1-CH 5V 28-Pin PDIP

制造商料号#: CP82C52Z

安富利制造商模型#: CP82C52Z


通过RoHS认证

描述

文档

替代/替换

信息

The Intersil 82C52 is a high performance programmableUniversal Asynchronous Receiver/Transmitter (UART) andBaud Rate Generator (BRG) on a single chip. Utilizing theIntersil advanced Scaled SAJI IV CMOS process, the 82C52will support data rates up to 1M baud asynchronously with a16X clock (16MHz clock frequency). The on-chip Baud Rate Generator can be programmed for anyone of 72 different baud rates using a single industry standardcrystal or external frequency source. A unique pre-scale dividecircuit has been designed to provide standard RS-232-C baudrates when using any one of three industry standard crystals(1.8432MHz, 2.4576MHz, or 3.072MHz). A programmable buffered clock output (CO) is available andcan be programmed to provide either a buffered oscillator or16X baud rate clock for general purpose system usage.

技术参数

  • Single Chip UART/BRG
  • DC to 16MHz (1M Baud) Operation
  • Crystal or External Clock Input
  • On-Chip Baud Rate Generator - 72 Selectable Baud Rates
  • Interrupt Mode with Mask Capability
  • Microprocessor Bus Oriented Interface
  • 80C86 Compatible
  • Single +5V Power Supply
  • Low Power Operation is 1mA/MHz Typ
  • Modem Interface
  • Line Break Generation and Detection
  • Operating Temperature Range:
    • C82C52 is 0°C to +70°C
    • I82C52 is -40°C to +85°C
    • M82C52 is -55°C to +125°C
  • Pb-Free Plus Anneal Available (RoHS Compliant)

技术特性

描述
寻找类似物料
Operating Supply Voltage
5 V
Number of Channels per Chip
1
Product Dimensions
39.7 x 14.73 x 4.95 mm
Lead Finish
Matte Tin

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8542.2129-00
HTSN:
8542.2129-00
UNSPSC:
32101600