PA5141.505NLT | Pulse Electronics 共模扼流圈 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

请将手机转为纵向模式

PA5141.505NLT

Ind Common Mode Choke 470uH 1.95kOhm 18A 4-Pin SMD T/R

Pulse Electronics
制造商: Pulse Electronics
产品分类: 电感器, 共模扼流圈
安富利制造商模型#: PA5141.505NLT
通过RoHS认证
New

Mid-year sale promotion banner

 

Free shipping promotion banner

Ecommerce Embest Banner

全部清除 比较 (0/10)

请求报价

Quote Number: Open
料号:
-
quote box
+
quote unit price
Part Number/Manufacturer 数量 Availability
quote Form Submit Check

申请报价

Quote Number: Open
quote Form Submit Check

Remove this item from your quote?

Cancel this quote?

Once cancelled you will LOSE ALL ITEMS in your Request for Quote.

申请报价

请先登录然后再申请报价
sign in register

一般支持

+86-755-8378 2464 / +852-3129 9798