AXK780147G by Panasonic | APACConnector Headers and PCB Receptacles | Avnet ASIA
Close
Close
Close
TOOL TIP
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

AXK780147G

Panasonic

Conn Board to Board SKT 80 POS 0.4mm Solder ST SMD Embossed T/R

制造商料号#: AXK780147G

替代型号#: AXK780147G


legend 通过RoHS认证

描述

文档

替代/替换

信息

Conn Board to Board SKT 80 POS 0.4mm Solder ST SMD Embossed T/R

技术特性

描述
寻找类似物料
Product Dimensions
18.3 x 3.75 x 1.5 mm
Termination Method
Solder
Body Orientation
Straight
Pitch
0.4 mm
Housing Color
Black
Contact Material
Copper Alloy
Operating Temperature
-55 to 85 °C
Mounting
Surface Mount
Lead Finish
Gold
Contact Plating
Gold Over Nickel
Gender
SKT
Housing Material
Liquid Crystal Polymer
Product Length
18.3 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
39121400