GW JTLMSX.EM-B8A2-XX51-1-60-1-R33 | Osram Opto Semiconductors 白色LED | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

请将手机转为纵向模式

GW JTLMSX.EM-B8A2-XX51-1-60-1-R33

LED Chip Cool White 6500K 75mA 2-Pin SMD T/R

Osram Opto Semiconductors
制造商: Osram Opto Semiconductors
产品分类: 光电器件, 照明, LED, 白色LED
安富利制造商模型#: GW JTLMSX.EM-B8A2-XX51-1-60-1-R33
RoHS 6 Compliant

Up to 70% off

STM Standard Products banner

全部清除 比较 (0/10)

请求报价

Quote Number: Open
Part Number:
制造商:
-
quote box
+
quote unit price
Part Number/Manufacturer 数量 Availability
quote Form Submit Check CONTINUE SHOPPING

申请报价

???RFQ_EMA_PART_ADDED???
Quote Number:Open

???RFQ_EMA_SUBMIT_RESPONSE???
???RFQ_EMA_CONTINUE_SHOPPING???

quote Form Submit Check CONTINUE SHOPPING

Remove this item from your quote?

Clear This Quote

Once cleared, you will LOSE ALL ITEMS in your Request for Quote.

申请报价

请先登录然后再申请报价
sign in register

一般支持

+86-755-2184 5922 / +852-3129 9798


Share Modal Buttons