MMSZ33T1G by ON Semiconductor | APACZener | Avnet ASIA

Dear Customers, We will be closed from 14th to 20th Feb 2018 for Chinese New Year holidays.
The Online Help (OnlineSupportAsia@avnet.com ) shall resume on 21st Feb 2018. Thank you for your attention.

Close
Close
Close
TOOL TIP
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

MMSZ33T1G

ON Semiconductor

Diode Zener Single 33V 5% 500mW 2-Pin SOD-123 T/R

制造商料号#: MMSZ33T1G

替代型号#: MMSZ33T1G


legend 通过RoHS认证

描述

文档

替代/替换

信息

Three complete series of Zener diodes are offered in the convenient, surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34-package style.

技术参数

  • Wide Zener Reverse Voltage 33 V
  • 500 mW Rating on FR-4 or FR-5 Board
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (> 16 kV) per the Human Body Model
  • Pb-Free Packages are Available
  • AEC-Q101 Qualified and PPAP Capable
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements

技术特性

描述
寻找类似物料
Pin Count
2
Lead Finish
Matte Tin
Mounting
Surface Mount
ESD Protection
Yes
Maximum Zener Impedance
80 Ohm
Configuration
Single
Operating Temperature
-55 to 150 °C
Product Dimensions
2.69 x 1.6 x 1.12 mm
Test Current
2 mA
Supplier Package
SOD-123
Maximum Power Dissipation
500 mW
Type
Voltage Regulator
Zener Voltage Tolerance
5 %
Maximum Reverse Leakage Current
0.05 uA
Nominal Zener Voltage
33 V
MSL Level
1
Max Processing Temp
260

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541100050"
HTSN:
8541100050"
UNSPSC:
32111502