MMBT2222ATT1G by ON Semiconductor | APACGP BJT | Avnet ASIA
Close
Close
Close
TOOL TIP
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

MMBT2222ATT1G

ON Semiconductor

Trans GP BJT NPN 40V 0.6A 3-Pin SOT-416 T/R

制造商料号#: MMBT2222ATT1G

替代型号#: MMBT2222ATT1G


legend 通过RoHS认证

描述

文档

替代/替换

信息

The NPN Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-416/SC-75 package, which is designed for low power surface mount applications.

技术参数

  • Pb-Free Package is Available

技术特性

描述
寻找类似物料
Maximum Power Dissipation
150 mW
MSL Level
1
Maximum Collector Base Voltage
75 V
Maximum Collector Emitter Saturation Voltage
0.3@15mA@150mA|1@50mA@500mA V
Maximum Base Emitter Saturation Voltage
1.2@15mA@150mA|2@50mA@500mA V
Maximum DC Collector Current
0.6 A
Maximum Emitter Base Voltage
6 V
Pin Count
3
Maximum Collector Emitter Voltage
40 V
Max Processing Temp
260
Product Dimensions
1.6 x 0.8 x 0.75 mm
Minimum DC Current Gain
35@0.1mA@10V|50@1mA@10V|75@10mA@10V|100@150mA@10V|40@500mA@10V
Operating Temperature
-55 to 150 °C
Supplier Package
SOT-416
Lead Finish
Matte Tin
Type
NPN
Mounting
Surface Mount

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
85411090009.1
HTSN:
85411090009.1
UNSPSC:
32111611