MM3Z5V1ST1G by ON Semiconductor | APACZener Diodes | Avnet ASIA
TOOL TIP
打印 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

MM3Z5V1ST1G

ON Semiconductor

Diode Zener Single 5.09V 2% 200mW 2-Pin SOD-323 T/R

制造商料号#: MM3Z5V1ST1G

替代型号#: MM3Z5V1ST1G


通过RoHS认证

描述

文档

替代/替换

信息

This Zener Diode Voltage Regulator is packaged in a SOD323 surface mount package, which has a power dissipation of 300 milliwatts. It is designed to provide voltage regulation protection and is especially attractive in situations where space is at a premium. It is well suited for applications such as cellular phones, hand held portables and high density PC boards.

技术参数

  • Standard Zener Breakdown Voltage 10 V
  • Steady State Power Rating of 300 mW
  • Small Body Outline Dimensions: − 0.067″ x 0.049″ (1.7 mm x 1.25 mm)
  • Low Body Height: 0.035″ (0.9 mm)
  • Package Weight: 4.507 mg/unit
  • ESD Rating of Class 3 (>16 KV) per Human Body Model
  • Tight Tolerance Vz
  • These Devices are PbFree, Halogen Free/BFR Free and are RoHS Compliant
  • AEC-Q101 Qualified and PPAP Capable
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements

技术特性

描述
寻找类似物料
MSL Level
1
ESD Protection
Yes
Maximum Reverse Leakage Current
2 uA
Zener Voltage Tolerance
2 %
Operating Temperature
-65 to 150 °C
Test Current
5 mA
Maximum Zener Impedance
60 Ohm
Supplier Package
SOD-323
Max Processing Temp
260
Maximum Power Dissipation
200 mW
Typical Voltage Temperature Coefficient
-0.75 mV/K
Type
Voltage Regulator
Nominal Zener Voltage
5.09 V
Product Dimensions
1.7 x 1.25 x 0.9 mm
Lead Finish
Matte Tin
Configuration
Single
Mounting
Surface Mount
Pin Count
2

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
85411090009.1
HTSN:
85411090009.1
UNSPSC:
32111502