MC74HCT32ADR2G by ON Semiconductor | APACGates & Inverters | Avnet ASIA
TOOL TIP
打印 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

MC74HCT32ADR2G

ON Semiconductor

OR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R

制造商料号#: MC74HCT32ADR2G

替代型号#: MC74HCT32ADR2G


通过RoHS认证

描述

文档

替代/替换

信息

The MC74HCT32A is identical in pinout to the LS32. The device inputs are compatible with Standard CMOS or LSTTL outputs.

技术参数

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 2.0 V to 6.0 V
  • Low Input Current: 1 A
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance With the JEDEC Standard No. 7A Requirements
  • Chip Complexity: 48 FETs or 12 Equivalent Gates
  • PbFree Packages are Available

技术特性

描述
寻找类似物料
Pin Count
14
Maximum Propagation Delay Time @ Maximum CL
20@5V ns
Lead Finish
Matte Tin
MSL Level
1
Fabrication Technology
CMOS
Product Dimensions
8.75 x 4 x 1.5 mm
Logic Function
OR
Operating Temperature
-55 to 125 °C
Mounting
Surface Mount
Maximum Quiescent Current
1 uA
Supplier Package
SOIC
Max Processing Temp
260
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8504.4091-09
HTSN:
8504.4091-09
UNSPSC:
32101633