MC74HC73ADR2G by ON Semiconductor | APACFlip Flop | Avnet ASIA
Close
Close
Close
TOOL TIP
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

MC74HC73ADR2G

ON Semiconductor

Flip Flop JK-Type Neg-Edge 2-Element 14-Pin SOIC T/R

制造商料号#: MC74HC73ADR2G

替代型号#: MC74HC73ADR2G


legend 通过RoHS认证

描述

文档

替代/替换

信息

High Performance Silicon Gate CMOS. The MC74HC73A is identical in pinout to the LS73. The device inputs are compatible with standard CMOS outputs, with pullup resistors, they are compatible with LSTTL outputs. Each flip flop is negative edge clocked and has an active low asynchronous reset. The MC74HC73A is identical in function to the HC107, but has a different pinout.

技术参数

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1.0 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the JEDEC Standard No. 7.0 A Requirements
  • Chip Complexity: 92 FETs or 23 Equivalent Gates
  • These are PbFree Devices

技术特性

描述
寻找类似物料
Propagation Delay Test Condition
50 pF
Set/Reset
Reset
Lead Finish
Matte Tin
Input Signal Type
Single-Ended
Polarity
Inverting/Non-Inverting
Maximum Quiescent Current
0.004 mA
Mounting
Surface Mount
Number of Elements per Chip
2
Typical Operating Supply Voltage
2.5|3.3|5 V
Operating Temperature
-55 to 125 °C
Maximum Propagation Delay Time @ Maximum CL
125@2V|25@4.5V|21@6V ns
Triggering Type
Negative-Edge
Maximum Low Level Output Current
5.2 mA
Number of Channels per Chip
2
Screening Level
Military
Number of Element Inputs
2
Maximum High Level Output Current
-5.2 mA
Output Signal Type
Differential
Logic Function
JK-Type
Bus Hold
No
Pin Count
14
Supplier Package
SOIC
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Number of Element Outputs
1
Fabrication Technology
CMOS
MSL Level
1
Product Dimensions
8.75 x 4 x 1.5 mm
Max Processing Temp
260

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8542.33.00.00.0
HTSN:
8542.33.00.00.0
UNSPSC:
32101634
UNSPSC VERSION:
V15.1101
Subs/Alternatives
相关料号
制品
价钱
供货情况
数量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比较 (比较产品) {{/compareCountCheck}} {{^compareCountCheck}} 比较 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大价格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要报价

请申请报价。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
请申请报价。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下载现货

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

现货: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

交货期 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

检查额外库存与交货期

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍数: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion