MC74HC02ADR2G by ON Semiconductor | APACGates & Inverters | Avnet ASIA
TOOL TIP
打印 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

MC74HC02ADR2G

ON Semiconductor

NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R

制造商料号#: MC74HC02ADR2G

替代型号#: MC74HC02ADR2G


通过RoHS认证

描述

文档

替代/替换

信息

High-Performance Silicon-Gate CMOSThe MC74HC02A is identical in pinout to the LS02. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.

技术参数

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1.0 mA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7A
  • Chip Complexity: 40 FETs or 10 Equivalent Gates
  • Pb-Free Packages are Available

技术特性

描述
寻找类似物料
Maximum Propagation Delay Time @ Maximum CL
75@2V|30@3V|15@4.5V|13@6V ns
Product Dimensions
8.75 x 4 x 1.5 mm
Logic Function
NOR
Supplier Package
SOIC
Mounting
Surface Mount
Max Processing Temp
260
Operating Temperature
-55 to 125 °C
Maximum Quiescent Current
1 uA
Pin Count
14
Maximum Operating Supply Voltage
6 V
Minimum Operating Supply Voltage
2 V
Lead Finish
Matte Tin
Fabrication Technology
CMOS
MSL Level
1

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8542390000"
HTSN:
8542390001"
UNSPSC:
32101633