MC14541BDG by ON Semiconductor | APACTimers | Avnet ASIA
TOOL TIP
打印 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

MC14541BDG

ON Semiconductor

Programmable Timer Single 14-Pin SOIC Rail

制造商料号#: MC14541BDG

替代型号#: MC14541BDG


通过RoHS认证

描述

文档

替代/替换

信息

The MC14541B programmable timer cosists of a 16-stage biary couter, a itegrated illator for use wi a exteral capacitor ad two resistors, a automatic power-o reset circuit, ad output cotrol logic. Timing is iitialized by turig o power, whereupo e power-o reset is eabled ad iitializes e couter, wii e specified V rage. Wi e power already o, a exteral reset pulse ca be applied. Upo release of e iitial reset commad, e illator will illate wi a frequecy determied by e exteral RC etwork. The 16-stage couter divides e illator frequecy (f wi estage frequecy beig f/2.

技术参数

  • Available Outputs 28, 210, 213 or 216
  • Increments on Positive Edge Clock Transitions
  • Built-in Low Power RC Oscillator (+/- 2% accuracy over temperature range and +/- 20% supply and +/- 3% over processing at < 10 kHz)
  • Oscillator May Be Bypassed if External Clock Is Available (Apply external clock to Pin 3)
  • External Master Reset Totally Independent of Automatic Reset Operation
  • Operates as 2n Frequency Divider or Single Transition Timer
  • Q/Qbar Select Provides Output Logic Level Flexibility
  • Reset (auto or master) Disables Oscillator During Resetting to Provide No Active Power Dissapation
  • Clock Conditioning Circuit Permits Operation with Very Slow Clock Rise and Fall Times
  • Automatic Reset Initializes All Counters On Power Up
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc with Auto Reset Disabled (Pin 5 = VDD)
    8.5 Vdc to 18 Vdc with Auto Reset Enabled (Pin 5 = VSS)
  • These Devices are Pb−Free and are RoHS Compliant

技术特性

描述
寻找类似物料
Maximum Quiescent Current
0.02 mA
Pin Count
14
Maximum High Level Output Current
-16.3(Min) mA
Lead Finish
Matte Tin
Maximum Propagation Delay Time @ Maximum CL
18000@5V|10000@10V|7500@15V ns
MSL Level
1
Number of Internal Timers
1
Product Dimensions
8.75 x 4 x 1.5 mm
Supplier Package
SOIC
Maximum Power Dissipation
500 mW
Type
Programmable
Mounting
Surface Mount
Max Processing Temp
260
Operating Supply Voltage
3.3|5|9|12|15 V

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8542390000"
HTSN:
8542390000"
UNSPSC:
32101632
UNSPSC VERSION:
V15.1101
Subs/Alternatives
相关料号
制品
价钱
供货情况
数量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比较 (比较产品) {{/compareCountCheck}} {{^compareCountCheck}} 比较 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大价格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要报价

请申请报价。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
请申请报价。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下载现货

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

现货: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

交货期 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

检查额外库存与交货期

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍数: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Clearance Sale