MA3075WALT1G by ON Semiconductor | APACESD Suppressors | Avnet ASIA
Close
Close
Close
TOOL TIP
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

MA3075WALT1G

ON Semiconductor

ESD Suppressor TVS 30KV 3-Pin SOT-23 T/R

制造商料号#: MA3075WALT1G

替代型号#: MA3075WALT1G


legend 通过RoHS认证

描述

文档

替代/替换

信息

SOT-23 Dual Common Anode Zeners for ESD Protection These dual monolithic silicon zener diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. Their dual junction common anode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.

技术参数

  • SOT-23 Package Allows Two Separate Unidirectional Configurations
  • Low Leakage < 1 µA @ 5 Volt
  • Breakdown Voltage: 7.2-7.9 Volt @ 5 mA
  • Low Capacitance (80 pF typical @ 0 Volts, 1 MHz)
  • ESD Protection Meeting 16 kV Human Body Model
  • Pb-Free Package is Available

技术特性

描述
寻找类似物料
Lead Finish
Matte Tin
Mounting
Surface Mount
Maximum Leakage Current
60 uA
Type
TVS
Number of Elements per Chip
2
Pin Count
3
MSL Level
1
Product Dimensions
2.9 x 1.3 x 0.94 mm
Max Processing Temp
260
Supplier Package
SOT-23
ESD Protection Voltage
30@Air Gap/30@Contact Disc/16@HBM kV
Capacitance Value
80 pF
Direction Type
Uni-Directional
Operating Temperature
-55 to 150 °C

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
85411090009.1
HTSN:
85411090009.1
UNSPSC:
32111500