BC846BDW1T1G by ON Semiconductor | APACBJT Arrays | Avnet ASIA
TOOL TIP
打印 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

BC846BDW1T1G

ON Semiconductor

Trans GP BJT NPN 65V 0.1A 6-Pin SC-88 T/R

制造商料号#: BC846BDW1T1G

替代型号#: BC846BDW1T1G


通过RoHS认证

描述

文档

替代/替换

信息

The Dual NPN Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-363/SC-88, which is designed for low power surface mount applications.

技术参数

  • Collector−Emitter Voltage 65 V
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

技术特性

描述
寻找类似物料
Operating Temperature
-55 to 150 °C
Supplier Package
SC-88
Maximum Power Dissipation
380 mW
Product Dimensions
2 x 1.25 x 0.9 mm
Maximum Emitter Base Voltage
6 V
Maximum DC Collector Current
0.1 A
Maximum Collector Base Voltage
80 V
Maximum Collector Emitter Voltage
65 V
Max Processing Temp
260
Pin Count
6
Maximum Base Emitter Saturation Voltage
0.7@0.5mA@10mA|0.9@5mA@100mA V
Maximum Collector Emitter Saturation Voltage
0.25@0.5mA@10mA|0.6@5mA@100mA V
Minimum DC Current Gain
200@2mA@5V
Lead Finish
Matte Tin
Type
NPN
Mounting
Surface Mount
MSL Level
1

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
85412100005.1
HTSN:
85412100005.1
UNSPSC:
32111611