TC651AEVUA by Microchip | APACTemperature Sensors | Avnet ASIA
TOOL TIP
打印 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

TC651AEVUA

Microchip

Temp Sensor Digital 8-Pin MSOP Tube

制造商料号#: TC651AEVUA

替代型号#: TC651AEVUA


通过RoHS认证

描述

文档

替代/替换

信息

The TC651 is integrated temperature sensors and brushless DC fan speed controllers. The TC651 measure the junction temperature and control the speed of the fan based on that temperature, making them especially suited for applications in modern electronic equipment. Temperature data is converted from the on-chip thermal sensing element and translated into a fractional fan speed from 40% to 100%. The TC651 also include a single trip point overtemperature alert (TOVER) that eliminates the need for additional temperature sensors. In addition, the TC651 features an auto fan shutdown function for additional power savings. The TC651 are easy to use, require no software overhead and are, therefore, the ideal choice for implementing thermal management in a variety of systems.

技术参数

  • Integrated Temperature Sensing and Multi-speed Fan Control
  • Built-in Overtemperature Alert (TOVER)
  • Temperature-proportional Fan Speed Control for Acoustic Noise Reduction and Longer Fan Life
  • Pulse Width Modulation (PWM) Output Drive for Cost and Power Savings
  • Solid-state Temperature Sensing
  • ±1°C (typ.) Accuracy from 25°C to +70°C
  • Operating Range: 2.8V – 5.5V
  • TC651 includes Automatic Fan Shutdown
  • Low Operating Current: 50 μA (typ.)

技术特性

描述
寻找类似物料
Typical Supply Current
50 uA
Pin Count
8
Operating Supply Voltage
2.8 to 5.5 V
Max Processing Temp
260
Output Type
Digital
Operating Temperature
-40 to 125 °C
Mounting
Surface Mount
Supplier Package
MSOP
Temperature Threshold
45 °C
Product Dimensions
3 x 3 x 0.85
Lead Finish
Matte Tin
Screening Level
Extended Industrial
Function
Temp Sensor
MSL Level
1
Accuracy
±2.5(Max) °C

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8542390000
HTSN:
8542390001
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101
Subs/Alternatives
相关料号
制品
价钱
供货情况
数量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比较 (比较产品) {{/compareCountCheck}} {{^compareCountCheck}} 比较 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大价格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要报价

请申请报价。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
请申请报价。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下载现货

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

现货: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

交货期 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

检查额外库存与交货期

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍数: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Clearance Sale