TC620CEOA by Microchip | APACTemperature Sensors | Avnet ASIA
Close
Close
Close
TOOL TIP
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

TC620CEOA

Microchip

Temp Sensor Analog 8-Pin SOIC N Tube

制造商料号#: TC620CEOA

替代型号#: TC620CEOA


legend 通过RoHS认证

描述

文档

替代/替换

信息

The TC620 is programmable logic output temperature detectors designed for use in thermal management applications. The TC620 features an onboard temperature sensor. Both devices feature dual thermal interrupt outputs (HIGH LIMIT and LOW LIMIT), each of which is programmed with a single external resistor. On the TC620, these outputs are driven active (high) when measured temperature equals the user programmed limits. The CONTROL (hysteresis) output is driven high when temperature equals the high limit setting and returns low when temperature falls below the low limit setting. This output can be used to provide ON/OFF control to a cooling fan or heater. The TC620 are usable over operating temperature ranges of 0°C to 70°C, -40°C to +125°C and -55°C to 125°C.

技术参数

  • User Programmable Hysteresis and Temperature Set Point
  • Easily Programs with 2 External Resistors
  • Wide Temperature Detection Range: -0°C to 70°C: (TC620) -40°C to +125°C: (TC620) -40°C to +85°C: (TC620) -55°C to +125°C: (TC620)
  • Onboard Temperature Sensing Applications (TC620X)
  • Available in 8-Pin PDIP and SOIC Packages

技术特性

描述
寻找类似物料
Operating Supply Voltage
4.5 to 18 V
Output Type
Analog
Pin Count
8
Typical Supply Current
270 uA
Mounting
Surface Mount
Operating Temperature
-40 to 85 °C
Product Dimensions
5(Max) x 3.99(Max) x 1.5(Max)
Max Processing Temp
260
Accuracy
±1 °C
Function
Temp Sensor
Supplier Package
SOIC N
Screening Level
Industrial
MSL Level
1
Lead Finish
Matte Tin

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8542390000"
HTSN:
8542390001"
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101

文档

类别
文件标题
下载
Standard image