28A0593-0A2 by Laird | APACFerrite Core | Avnet ASIA
Close
Close
Close
TOOL TIP
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

28A0593-0A2

Laird

Ferrite Core Broadband Split/Snap-on Core 52.91mm 18.75mm Round Cable

制造商料号#: 28A0593-0A2

替代型号#: 28A0593-0A2


legend 通过RoHS认证

描述

文档

替代/替换

信息

For retrofit and post-assembly operations Laird's offers a selection of "split" components. Similar in performance to Laird's one piece core designs these split ferrite cores provide excellent common and differential mode EMI suppression on round cable assemblies. Lightweight inexpensive plastic snap-on cases provide secure closure of the split cores onto the cable

技术参数

  • Suitable for applications from 30 MHz ~ 1 GHz
  • Available in variety of sizes, custom design also available
  • Provide excellent common and differential mode EMI suppression on cable assemblies
  • Suitable for fixing EMI issues without board level design changes
  • The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core assembly
  • Easy installation

技术特性

描述
寻找类似物料
Product Dimensions
52.91 mm
Type
Broadband Split/Snap-on Core
Product Diameter
18.75 mm
Product Length
52.91 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8548900100"
HTSN:
8548900100"
UNSPSC:
32121703