MMK22.5224K630D17L4TRAY by KEMET | APACFilm & Paper Capacitors | Avnet ASIA

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。
Turn Icon

请将手机转为纵向模式

MMK22.5224K630D17L4TRAY

Cap Film 0.22uF 630V PET 10% (26 X 7 X 16.5mm) Radial 22.5mm 100°C Tray

KEMET
制造商: KEMET
产品分类: 电容器, 膜与纸电容器
安富利制造商模型#: MMK22.5224K630D17L4TRAY
  • 通过RoHS认证
  • Fire Sale Banner

    Clear All 比较 (0/10)

    请求报价

    Quote Number: Open
    料号:
    -
    quote box
    +
    quote unit price
    Part Number/Manufacturer 数量 Availability
    quote Form Submit Check

    申请报价

    Quote Number: Open
    quote Form Submit Check

    Remove this item from your quote?

    Cancel this quote?

    Once cancelled you will LOSE ALL ITEMS in your Request for Quote.

    申请报价

    请先登录然后再申请报价
    sign in register