QG82945GSESLB2R by Intel | APACInterface Misc | Avnet ASIA

尊敬的客户,2018年2月14日至20日为春节假期。我们将于2月21日恢复商业运作。祝您春节快乐,阖家欢乐!

Close
Close
Close
TOOL TIP
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

QG82945GSESLB2R

Intel

Mobile Intel Express Chipset 998-Pin uFC-BGA

制造商料号#: QG82945GSESLB2R

替代型号#: QG82945GSESLB2R


legend 通过RoHS认证 legend 停产料号

描述

文档

替代/替换

信息

The Intel 945G/945GZ/945GC/945P/945PL Express chipsets are designed for use with the Intel CoreTM2 Duo, Intel Celeron 400 series, Intel Pentium D processor, Intel Pentium 4 processor. Additionally, Intel 945GC Express chipsets also support Intel AtomTM Processor 200 Series and Intel AtomTM Processor 300 Series. Each chipset contains two components: GMCH (or MCH) for the host bridge and I/O Contro ller Hub 7 (ICH7) for the I/O subsystem. The 82945G GMCH is part of the 945G Express chipset, 82945GZ GMCH is part of the 945GZ Express chipset, 82945GC GMCH is part of the 945GC Express chipset, 82945P MCH is part of the 945P Express chipset, and 82945PL MCH is part of the 945PL Express chipset. The ICH7 is the seventh generation I/O Controller Hub and provides a multitude of I/O related functions.

技术参数

  • Product: Mobile Chipsets
  • Chipset Series: 945GME
  • Type: GMCH
  • Code Name: Calistoga
  • Embedded Options: Embedded
  • PCIe Revision: 1.1
  • PCIe Configurations: 1 x16
  • Integrated Graphics: With Graphics
  • TDP - Max: 7 W
  • Maximum Operating Temperature: + 105 C
  • Package / Case: FCBGA-1466
  • Packaging: Reel
  • Brand: Intel
  • CPU Configuration - Max: 1
  • FSB Parity: No Parity
  • FSB Supported - Max: 533 MHz, 667 MHz
  • Graphics Output: LVDS, SDVO, VGA
  • Length: 37.5 mm
  • Memory Size: 4 GB
  • Memory Type: DDR2-400, DDR2-533, DDR2-667
  • Mounting Style: SMD/SMT
  • Number of Displays Supported: 2
  • Number of Memory Channels: 2
  • Series: 945GME
  • Factory Pack Quantity: 360
  • Width: 37.5 mm

技术特性

描述
寻找类似物料
MSL Level
3|4
Mounting
Surface Mount
Category
Mobile Intel Express Chipset
Pin Count
998
Type
Mobile Intel Express Chipset
Max Processing Temp
230 to 250
Supplier Package
uFCBGA
Lead Finish
Tin/Silver/Copper

ECCN / UNSPSC

描述
ECCN:
4A994.a
计划交货期 B:
8542.9000-00
HTSN:
8542.9000-00
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101

文档

类别
文件标题
下载
Subs/Alternatives
相关料号
制品
价钱
供货情况
数量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比较 (比较产品) {{/compareCountCheck}} {{^compareCountCheck}} 比较 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大价格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要报价

请申请报价。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
请申请报价。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下载现货

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

现货: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

交货期 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

检查额外库存与交货期

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍数: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion