TLE 4286 G by Infineon | APACLow Dropout Controllers | Avnet ASIA
TOOL TIP
打印 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

TLE 4286 G

Infineon

LDO Regulator Pos 5V 0.07A 5-Pin(3+2Tab) SCT-595

制造商料号#: TLE 4286 G

替代型号#: TLE4286G


描述

文档

替代/替换

信息

The TLE 4286 G is a 5-V low-drop fixed voltage regulator in the very small SMD package PG-SCT-595-5. The maximum input voltage is 42 V. The output is able to drive a load of more than 10 mA while it regulates the output voltage within a 4% accuracy. The device can be switched in stand-by mode via an inhibit input which causes the current consumption to drop below 1 µA. A temperature protection disables the IC at over temperature.

技术参数

  • 15 mA output current capability
  • 1 µA current consumption in standby mode
  • Low quiescent current consumption 60 µA in ON mode
  • Inhibit input
  • Very small SMD-Package PG-SCT-595-5
  • Wide operation range: 6.2 V to 42 V
  • Wide temperature range: -40 ° C to 150 ° C
  • Output protected against short circuit
  • Over temperature protection
  • Green product (RoHS compliant)
  • AEC qualified

技术特性

描述
寻找类似物料
Maximum Quiescent Current
0.1 mA
Maximum Output Current
0.07 A
Junction to Ambient
179 K/W
Line Regulation
10 mV
Input Voltage Range
42 to 6 V
Load Regulation
10 mV
Accuracy
±4 %
Mounting
Surface Mount
Max Processing Temp
260
MSL Level
1
Pin Count
5
Lead Finish
Matte Tin
Typical Quiescent Current
0.06 mA
Supplier Package
SCT-595
Polarity
Positive
Output Voltage
5 V
Maximum Dropout Voltage @ Current
1.1@10mA V
Operating Temperature
-40 to 150 °C
Minimum Input Voltage
6 V
Function
LDO
Output Type
Fixed
Maximum Input Voltage
42 V
Typical Dropout Voltage @ Current
0.8@10mA V
Number of Outputs
1
Product Dimensions
2.9 x 1.6 x 1 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8542.6000-00
HTSN:
8542.6000-00
Subs/Alternatives
相关料号
制品
价钱
供货情况
数量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比较 (比较产品) {{/compareCountCheck}} {{^compareCountCheck}} 比较 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大价格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要报价

请申请报价。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
请申请报价。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下载现货

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

现货: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

交货期 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

检查额外库存与交货期

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍数: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Clearance Sale