768-33.3333-56 by Fox | APACSMD Crystal Oscillator | Avnet ASIA

尊敬的客戶,2018年2月14日至20日為春節假期。我們將於2月21日恢復商業運作。祝您春節快樂,闔家歡樂!

Close
Close
Close
TOOL TIP
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

768-33.3333-56

Fox

Crystal Oscillator 33.3333MHz 3.3V 15pF 4-Pin CSMD T/R

制造商料号#: 768-33.3333-56

替代型号#: 768-33.3333-56


legend 通过RoHS认证 legend NCNR

描述

文档

替代/替换

信息

The XPRESSO Crystal Oscillator is a breakthrough in configurable Frequency Control Solutions. XPRESSO utilizes a family of proprietary ASICs, designed and developed by Fox, with a key focus on noise reduction technologies. The 3rd order Delta Sigma Modulator reduces noise to the levels that are comparable to traditional Bulk Quartz and SAW oscillators. The ASICs family has ability to select the output type, input voltages, and temperature performance features. With the XPRESS lead-time, low cost, low noise, wide frequency range, excellent ambient performance, XpressO is an excellent choice over the conventional technologies Finished XPRESSO parts are 100% final tested.

技术参数

  • HCMOS 7 x 5mm 3.3V Oscillator
  • XTREMELY Low Jitter
  • Low Cost
  • XPRESS Delivery
  • Frequency Resolution to six decimal places
  • Stabilities to ± 20 PPM
  • -20 to +70°C operating temperatures
  • Tri-State Enable / Disable Feature
  • Industry Standard Package, Footprint & Pin-Out
  • Fully RoHS compliant
  • Gold over Nickel Termination Finish
  • Serial ID with Comprehensive Traceability

技术特性

描述
寻找类似物料
Maximum Symmetry
55 %
Output Level
HCMOS
Mounting
Surface Mount
Max Processing Temp
260
Lead Finish
Gold Over Nickel
Category
SMD
Operating Supply Voltage
3.3 V
Product Dimensions
7 x 5 x 1.4(Max)
Operating Temperature
-20 to 70 °C
Frequency Stability
±20 ppm
Supplier Package
CSMD
Pin Count
4
MSL Level
1
Standard Frequency
33.3333 MHz

ECCN / UNSPSC

描述
ECCN:
EAR99
UNSPSC:
32111706
UNSPSC VERSION:
V15.1101
Subs/Alternatives
相关料号
制品
价钱
供货情况
数量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比较 (比较产品) {{/compareCountCheck}} {{^compareCountCheck}} 比较 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大价格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要报价

请申请报价。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
请申请报价。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下载现货

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

现货: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

交货期 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

检查额外库存与交货期

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍数: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion