HCP0805-2R2-R by Eaton | APACSMD Inductors | Avnet ASIA
TOOL TIP
打印 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

HCP0805-2R2-R

Eaton

Ind High Current Power Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 10A T/R

制造商料号#: HCP0805-2R2-R

替代型号#: HCP0805-2R2-R


通过RoHS认证

描述

文档

替代/替换

信息

Ind High Current Power Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 10A T/R

技术参数

  • Halogen free
  • 125°C maximum total temperature operation
  • 7.6 x 7.9 x 5.0mm surface mount package
  • Powder iron core material
  • Magnetically shielded, low EMI
  • High current carrying capacity, Low core losses
  • Controlled DCR tolerance for sensing circuits
  • Inductance range from 0.40µH to 2.2µH
  • Current range from 10.0 to 32 amps
  • Frequency range up to 2MHz
  • RoHS compliant

技术特性

描述
寻找类似物料
Product Length
7.9 mm
Protection Style
Shielded
Operating Temperature
-40 to 125 °C
Technology
Wirewound
Type
High Current Power
Package/Case
7.9 X 7.6 X 5
Core Material
Powdered Iron
Max Processing Temp
250
Tolerance
20 %
Test Frequency
100 kHz
Product Dimensions
7.9 x 7.6 x 5 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
85045019003.1
HTSN:
85045019003.1
UNSPSC:
32121702