FP3-3R3-R by Eaton | APACSMD Inductors | Avnet ASIA
TOOL TIP
打印 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

FP3-3R3-R

Eaton

Ind Power Wirewound 3.3uH 15% 100KHz 3.63A T/R

制造商料号#: FP3-3R3-R

安富利制造商模型#: FP3-3R3-R


通过RoHS认证

描述

文档

替代/替换

信息

Ind Power Wirewound 3.3uH 15% 100KHz 3.63A T/R

技术参数

  • Low profile high current inductors
  • Inductance range 0.1μh to 15μh
  • Design utilizes high temperature iron powder alloy material with a non-organic binder to eliminate thermal aging
  • 7.25 x 6.7mm footprint surface mount package in a 3.0mm height
  • Magnetically shielded, low EMI
  • Current rating up to 34.7Adc (Higher peak currents may be attained with a greater rolloff, see rolloff curve)
  • Frequency range up to 2MHz

技术特性

描述
寻找类似物料
Tolerance
15 %
Type
Power
Operating Temperature
-40 to 155 °C
Test Frequency
100 kHz
Package/Case
7.25 X 6.7 X 3
Technology
Wirewound
Product Length
7.25 mm
Product Dimensions
7.25 x 6.7 x 3 mm
Max Processing Temp
260

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8504.5000-00
HTSN:
8504.5000-00
UNSPSC:
32121702