ZVN4206GTA by Diodes | APACMOSFET | Avnet ASIA
Close
Close
Close
TOOL TIP
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

ZVN4206GTA

Diodes

Trans MOSFET N-CH 60V 1A 4-Pin(3+Tab) SOT-223 T/R

制造商料号#: ZVN4206GTA

替代型号#: ZVN4206GTA


legend 通过RoHS认证

描述

文档

替代/替换

信息

Trans MOSFET N-CH 60V 1A 4-Pin(3+Tab) SOT-223 T/R

技术参数

  • Compact Geometry
  • Fast Switching Speeds
  • No Secondary Breakdown and Excellent Temperature Stability
  • High Input Impedance and Low Current Drive
  • Ease of Paralleling
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

技术特性

描述
寻找类似物料
Operating Temperature
-55 to 150 °C
Lead Finish
Matte Tin
Channel Mode
Enhancement
Supplier Package
SOT-223
Maximum Gate Source Voltage
±20 V
Maximum Drain Source Voltage
60 V
Maximum Continuous Drain Current
1 A
Max Processing Temp
260
Pin Count
4
Channel Type
N
RDS-on
1500@5V mOhm
Typical Turn-On Delay Time
8 ns
Product Dimensions
6.7 x 3.7 x 1.65 mm
Typical Rise Time
12 ns
Typical Fall Time
15 ns
Typical Turn-Off Delay Time
12 ns
MSL Level
1
Mounting
Surface Mount

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541.10.90.00.9
HTSN:
8541.10.90.00.9
UNSPSC:
32111603