WM8533ECSN/R by Cirrus Logic | APACDACs | Avnet ASIA
TOOL TIP
打印 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

WM8533ECSN/R

Cirrus Logic

DAC 2-CH 24-bit 20-Pin W-CSP T/R

制造商料号#: WM8533ECSN/R

替代型号#: WM8533ECSN/R


通过RoHS认证

描述

文档

替代/替换

信息

The WM8533 is a stereo DAC with integral charge pump and software control interface. This provides 2Vrms line driver outputs using a 3.3V power supply rail. The device features ground-referenced outputs and the use of a DC servo to eliminate the need for line driving coupling capacitors and effectively eliminate power on pops and clicks. The device is controlled and configured either via the I²C/SPI compliant serial control interface or a hardware control interface. The device supports all common audio sampling rates between 8kHz and 192kHz using all common MCLK / fs ratios. Master and slave modes are available and de-emphasis is also supported. The WM8533 has a 1.8 to 3.3V tolerant digital interface, allowing logic up to 3.3V to be connected. The device is available in a 1.842 x 1.772mm 20-ball WCSP.

技术参数

  • High performance stereo DAC with ground referenced line driver
  • Audio performance
    • 106dB SNR ('A-weighted')
    • -89dB THD @ -1dBFS
  • Digital volume control ranging from -100dB to +12dB
  • 120dB mute attenuation
  • All common sample rates from 8kHz to 192kHz supported
  • I²C/SPI compatible and hardware control modes
  • Data formats: LJ, RJ, I²S, DSP
  • De-emphasis supported
  • Maximum 1mV DC offset on line outputs
  • Pop/click suppressed power up/down sequencer
  • AVDD and LINEVDD +3.3V ±10% allowing single supply
  • DBVDD supply supports +1.8V or +3.3V digital I/O
  • 1.842 x 1.772mm 20-ball WCSP

技术特性

描述
寻找类似物料
Voltage Reference
Internal
Conversion Rate
192 ksps
Output Type
Voltage
Minimum Single Supply Voltage
2.97|1.62 V
Pin Count
20
Signal to Noise Ratio
106 dB
MSL Level
1
Screening Level
Industrial
Product Dimensions
1.84 x 1.77 x 0.27
Maximum Single Supply Voltage
3.63 V
Supplier Package
WCSP
Output Polarity
Unipolar
Operating Temperature
-40 to 85 °C
Resolution
24 Bit
Number of Outputs per Chip
2
Power Supply Type
Analog|Digital
Mounting
Surface Mount
Max Processing Temp
260
Digital Supply Support
Yes
Digital Interface Type
Serial (I2C, SPI)
Typical Single Supply Voltage
3.3 V
Number of DAC Channels
2

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
85423900228.1
HTSN:
85423900228.1
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101
Subs/Alternatives
相关料号
制品
价钱
供货情况
数量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比较 (比较产品) {{/compareCountCheck}} {{^compareCountCheck}} 比较 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大价格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要报价

请申请报价。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
请申请报价。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下载现货

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

现货: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

交货期 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

检查额外库存与交货期

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍数: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Clearance Sale