HSMP-389E-TR1G by Broadcom | APACPIN Diodes | Avnet ASIA
TOOL TIP
打印 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

HSMP-389E-TR1G

Broadcom

Diode PIN Switch 100V 3-Pin SOT-323 T/R

制造商料号#: HSMP-389E-TR1G

替代型号#: HSMP-389E-TR1G


通过RoHS认证 NCNR

描述

文档

替代/替换

信息

The HSMP-389E-TR1G series is optimized for switching applications where low resistance at low current and low capacitance are required.These products are specifically designed for use at frequencies which are much higher than the upper limit for conventional PIN diodes.

技术参数

  • Unique Configurations in Surface Mount Packages
    • Add Flexibility
    • Save Board Space
    • Reduce Cost
  • Switching
    • Low Capacitance
    • Low Resistance at Low Current
  • Low Failure in Time (FIT) Rate
  • Matched Diodes for Consistent Performance
  • Better Thermal Conductivity for Higher Power Dissipation
  • Lead-free

技术特性

描述
寻找类似物料
Pin Count
3
Maximum Series Resistance @ Maximum IF
2.5@5mA Ohm
Supplier Package
SOT-323
Maximum Reverse Voltage
100 V
Typical Carrier Life Time
0.2 us
Maximum Diode Capacitance
0.3@5V pF
Type
Switch
Mounting
Surface Mount
Max Processing Temp
260
Configuration
Dual Common Anode
Maximum Series Resistance @ Minimum IF
3.8(Typ)@1mA Ohm
Lead Finish
Matte Tin
Product Dimensions
2.25 x 1.4 x 1 mm
MSL Level
1

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541100080"
HTSN:
8541100080"
UNSPSC:
32111514
UNSPSC VERSION:
V15.1101

文档

类别
文件标题
下载
Subs/Alternatives
相关料号
制品
价钱
供货情况
数量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比较 (比较产品) {{/compareCountCheck}} {{^compareCountCheck}} 比较 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大价格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要报价

请申请报价。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
请申请报价。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下载现货

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

现货: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

交货期 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

检查额外库存与交货期

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍数: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Clearance Sale