HFBR-RMD005Z by Broadcom | APACNetwork Cable Assemblies | Avnet ASIA
TOOL TIP
打印 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

HFBR-RMD005Z

Broadcom

Cable Assembly Dual Fiber Optic Patch Cord 5m Duplex POF to Duplex POF

制造商料号#: HFBR-RMD005Z

替代型号#: HFBR-RMD005Z


通过RoHS认证

描述

文档

替代/替换

信息

The HFBR-RMD005Z series of plastic fiber optic cables are constructed of a single step-index fiber sheathed in a black polyethylene jacket. The duplex fiber consists of two simplex fibers joined with a zipcord web. Standard (Type="R") and Extra Low Loss (Type="E") cables comply with UL VW-1 flame retardant specification (UL file # E89328). Cables are available in unconnectored or connectored options.

技术参数

  • Compatible with Avago Versatile Link Family of connectors and fiber optic components
  • 1 mm diameter Plastic Optical Fiber (POF) in 2 grades:
    • Standard POF with 0.22 dB/m typical attenuation (-40°C to 85°C)
    • High performance Extra Low Loss POF with 0.19 dB/m typical attenuation (-40°C to 85°C).

技术特性

描述
寻找类似物料
Maximum Voltage Rating
3.3 Vdc
Operating Temperature
-40 to 85 °C
Cable Length
5 m
Maximum Current Rating
0.79 A
Product Dimensions
mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
9001100000"
HTSN:
9001100075"