HDSP-4850 by Broadcom | APACSingle Color LEDs | Avnet ASIA
TOOL TIP
打印 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

HDSP-4850

Broadcom

LED Uni-Color Green 566nm 20-Pin

制造商料号#: HDSP-4850

替代型号#: HDSP-4850


通过RoHS认证

描述

文档

替代/替换

信息

These 10-element LED arrays are designed to display information in easily recognizable bar graph form. The packages are end stackable and therefore capable of displaying long strings of information. Use of these bar graph arrays eliminates the alignment, intensity, and color matching problems associated with discrete LEDs. The HDSP-4850 contain LEDs of one color. The HDSP-4832/4836 are multicolor arrays with High Efficiency Red, Yellow, and High Performance Green LEDs in a single package.

技术参数

  • Custom Multicolor Array Capability
  • Matched LEDs for Uniform Appearance
  • End Stackable
  • Package Interlock Ensures Correct Alignment
  • Low Profile Package
  • Rugged Construction
  • Large, Easily Recognizable Segments
  • High ON-OFF Contrast, Segment to Segment
  • Wide Viewing Angle
  • Categorized for Luminous Intensity
  • HDSP-4832/4836/4840/4850 Categorized for Dominant Wavelength
  • HLCP-J100 Operates at Low Current Typical Intensity of 1.0 mcd at 1 mA Drive Current

技术特性

描述
寻找类似物料
Maximum Power Dissipation
105 mW
Max Processing Temp
250
Reverse Voltage
50 V
Operating Temperature
-20 to 85 °C
Category
Standard LED
Number of LEDs
10
Product Dimensions
25.4 x 10.16 x 5.08 mm
Lens Shape Type
Rectangular
Mounting
Through Hole
Peak Wavelength
566 nm
Type
Uni-Color
Lead Finish
Tin/Silver/Copper
Dominant Wavelength
571 nm
Color
Green
LED Material
GaP
Lens Dimensions
5.08x1.52x5.08 mm
Pin Count
20
Maximum Forward Voltage per Color
2.5 V
Maximum Forward Current
30 mA
Mounting Orientation
Top Mount
Intensity
1.9 mcd

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8531200040"
HTSN:
8531200040"
UNSPSC:
32111503