HCPL-J314-500E by Broadcom | APACLogic Output Photocouplers | Avnet ASIA
TOOL TIP
打印 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

HCPL-J314-500E

Broadcom

Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD T/R

制造商料号#: HCPL-J314-500E

替代型号#: HCPL-J314-500E


通过RoHS认证

描述

文档

替代/替换

信息

TheHCPL-J314familyofdevicesconsistsofanAlGaAsLED optically coupled to an integrated circuit with a power output stage. These optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving small or medium power IGBTs. For IGBTs with higher ratings the HCPL-3150 (0.6 A) or HCPL-3120 (2.5 A) optocouplers can be used.

技术参数

  • 0.6 A maximum peak output current
  • 0.4 A minimum peak output current
  • High speed response: 0.7 µs max. propagation delay over temperature range
  • Ultra high CMR: min. 25 kV/µs at VCM = 1.5 kV
  • Bootstrappable supply current: max. 3 mA
  • Wide operating temperature range: -40°C to 100°C
  • Wide VCC operating range: 10 V to 30 V over temperature range
  • Available in DIP8 (single) package
  • Safety approvals: UL Recognized, 3750 Vrms for 1 minute. CSA Approval IEC/EN/DIN EN 60747-5-2 Approval. VIORM = 891 Vpeak

技术特性

描述
寻找类似物料
Maximum Propagation Delay Time
700 ns
Pin Count
8
Maximum Reverse Voltage
3 V
Minimum Forward Voltage
1.2 V
Supplier Package
PDIP SMD
Product Dimensions
9.8 x 6.35 x 3.56 mm
Max Processing Temp
260
MSL Level
1
Typical Fall Time
0.05 us
Lead Finish
Matte Tin
Maximum Forward Voltage
1.8 V
Mounting
Surface Mount
Input Type
DC
Maximum Forward Current
25 mA
Operating Temperature
-40 to 100 °C
Output Type
Push-Pull
Direction Type
Uni-Directional
Maximum Power Dissipation
260 mW

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541408000
HTSN:
8541408000
UNSPSC:
32111700