HCPL-2631-520E by Broadcom | APACLogic Output Photocouplers | Avnet ASIA
TOOL TIP
打印 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

HCPL-2631-520E

Broadcom

Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP SMD T/R

制造商料号#: HCPL-2631-520E

替代型号#: HCPL-2631-520E


通过RoHS认证

描述

文档

替代/替换

信息

The HCPL-26xx isoptically coupled gates that combine a GaAsP light emittingdiode and an integrated high gain photo detector.An enable input allows the detector to be strobed. Theoutput of the detector IC is an open collector Schottkyclampedtransistor. The internal shield provides a guaranteedcommon mode transient immunity specificationup to 15,000 V/µs at Vcm = 1000 V.This unique design provides maximum AC and DC circuitisolation while achieving TTL compatibility. The optocouplerAC and DC operational parameters are guaranteedfrom -40 °C to +85 °C allowing troublefree system performance.

技术参数

  • 15 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1 kV for HCNW2611, HCPL-2611, HCPL-4661, HCPL-0611, HCPL-0661
  • High speed: 10 MBd typical
  • LSTTL/TTL compatible
  • Low input current capability: 5 mA
  • Guaranteed AC and DC performance over temperature: -40 °C to +85 °C
  • Available in 8-Pin DIP, SOIC-8, widebody packages
  • Strobable output (single channel products only)
  • Safety approval UL recognized - 3750 Vrms for 1 minute and 5000 Vrms for 1 minute per UL1577 CSA approved IEC/EN/DIN EN 60747-5-5 approved with
    • VIORM = 567 Vpeak for 06xx Option 060
    • VIORM = 630 Vpeak for 6N137/26xx Option 060
    • VIORM =1414 Vpeak for HCNW137/26x1
  • MIL-PRF-38534 hermetic version available (HCPL-56xx/66xx)

技术特性

描述
寻找类似物料
Input Type
DC
Product Dimensions
9.65 x 6.35 x 3.56 mm
Maximum Forward Current
15 mA
Direction Type
Uni-Directional
Typical Fall Time
0.01 us
Maximum Forward Voltage
1.75 V
Logic Gate Type
Inverter
Minimum Forward Voltage
1.4 V
Maximum Reverse Voltage
5 V
Output Type
Open Collector
Pin Count
8
Supplier Package
PDIP SMD
Operating Temperature
-40 to 85 °C
Max Processing Temp
260
MSL Level
1
Maximum Propagation Delay Time
75 ns
Lead Finish
Matte Tin
Maximum Power Dissipation
60 mW
Mounting
Surface Mount

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541408000"
HTSN:
8541408000"
UNSPSC:
32111700