HCPL-2601-500E by Broadcom | APACLogic Output Photocouplers | Avnet ASIA
TOOL TIP
打印 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

HCPL-2601-500E

Broadcom

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R

制造商料号#: HCPL-2601-500E

替代型号#: HCPL-2601-500E


通过RoHS认证

描述

文档

替代/替换

信息

The HCPL-2601-000E is optically coupled gates that combine a GaAsP light emitting diode and an integrated high gain photo detector. An enable input allows the detector to be strobed. The output of the detector IC is an open collector Schottkyclamped transistor. The internal shield provides a guaranteed common mode transient immunity specification up to 15,000 V/µs at Vcm = 1000 V. This unique design provides maximum AC and DC circuit isolation while achieving TTL compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 °C to +85 °C allowing troublefree system performance.

技术参数

  • 15 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1 kV for HCPL-2601
  • High speed: 10 MBd typical
  • LSTTL/TTL compatible
  • Low input current capability: 5 mA
  • Guaranteed AC and DC performance over temperature:
    • -40 °C to +85 °C
  • Available in 8-Pin DIP package
  • Strobable output (single channel products only)

技术特性

描述
寻找类似物料
Logic Gate Type
NAND
Direction Type
Uni-Directional
Maximum Power Dissipation
85 mW
Product Dimensions
9.65 x 6.35 x 3.56 mm
Maximum Propagation Delay Time
75 ns
Output Type
Open Collector
Maximum Forward Current
20 mA
Maximum Reverse Voltage
5 V
Minimum Forward Voltage
1.4 V
Lead Finish
Matte Tin
Input Type
DC
Maximum Forward Voltage
1.75 V

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541408000"
HTSN:
8541408000"
UNSPSC:
32111700