HCNW2611-000E by Broadcom | APACLogic Output Photocouplers | Avnet ASIA
TOOL TIP
打印 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

HCNW2611-000E

Broadcom

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP W Tube

制造商料号#: HCNW2611-000E

替代型号#: HCNW2611-000E


通过RoHS认证

描述

文档

替代/替换

信息

The HCNW26x1 areoptically coupled gates that combine a GaAsP light emittingdiode and an integrated high gain photo detector.An enable input allows the detector to be strobed. Theoutput of the detector IC is an open collector Schottkyclampedtransistor. The internal shield provides a guaranteedcommon mode transient immunity specificationup to 15,000 V/µs at Vcm = 1000 V.This unique design provides maximum AC and DC circuitisolation while achieving TTL compatibility. The optocouplerAC and DC operational parameters are guaranteedfrom -40 °C to +85 °C allowing troublefree system performance.

技术参数

  • 15 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1 kV for HCNW2611, HCPL-2611, HCPL-4661, HCPL-0611, HCPL-0661
  • High speed: 10 MBd typical
  • LSTTL/TTL compatible
  • Low input current capability: 5 mA
  • Guaranteed AC and DC performance over temperature: -40 °C to +85 °C
  • Available in 8-Pin DIP, SOIC-8, widebody packages
  • Strobable output (single channel products only)
  • Safety approval
    • UL recognized - 3750 Vrms for 1 minute and 5000 Vrms* for 1 minute per UL1577
    • CSA approved
    • IEC/EN/DIN EN 60747-5-5 approved with
    • VIORM = 567 Vpeak for 06xx Option 060
    • VIORM = 630 Vpeak for 6N137/26xx Option 060
    • VIORM =1414 Vpeak for HCNW137/26x1
  • MIL-PRF-38534 hermetic version available (HCPL-56xx/66xx)

技术特性

描述
寻找类似物料
Operating Temperature
-40 to 85 °C
Output Type
Open Collector
Mounting
Through Hole
Pin Count
8
Typical Fall Time
0.01 us
Maximum Forward Current
20 mA
Supplier Package
PDIP W
Maximum Reverse Voltage
3 V
Input Type
DC
Max Processing Temp
260
Minimum Forward Voltage
1.25 V
Maximum Forward Voltage
1.85 V
Direction Type
Uni-Directional
Logic Gate Type
NAND
Maximum Propagation Delay Time
75 ns
Lead Finish
Matte Tin
MSL Level
1
Maximum Power Dissipation
85 mW
Product Dimensions
11.23 x 9 x 5.1 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541408000
HTSN:
8541408000
UNSPSC:
32111700