HCNW137-300E by Broadcom | APACLogic Output Photocouplers | Avnet ASIA
TOOL TIP
打印 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

HCNW137-300E

Broadcom

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP W SMD Tube

制造商料号#: HCNW137-300E

替代型号#: HCNW137-300E


通过RoHS认证

描述

文档

替代/替换

信息

The HCNW137-000E is optically coupled gates that combine a GaAsP light emitting diode and an integrated high gain photo detector. An enable input allows the detector to be strobed. The output of the detector IC is an open collector Schottkyclamped transistor. The internal shield provides a guaranteed common mode transient immunity specification up to 15,000 V/µs at Vcm = 1000 V. This unique design provides maximum AC and DC circuit isolation while achieving TTL compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 °C to +85 °C allowing troublefree system performance.

技术参数

  • High speed: 10 MBd typical
  • LSTTL/TTL compatible
  • Low input current capability: 5 mA
  • Guaranteed AC and DC performance over temperature:
    • -40 °C to +85 °C
  • Available in widebody packages
  • Strobable output (single channel products only)
  • Safety approval UL recognized - 3750 Vrms for 1 minute and 5000 Vrms for 1 minute per UL1577 CSA approved IEC/EN/DIN EN 60747-5-5 approved with VIORM =1414 Vpeak for HCNW137

技术特性

描述
寻找类似物料
Operating Temperature
-40 to 85 °C
Mounting
Surface Mount
Maximum Forward Voltage
1.85 V
Maximum Reverse Voltage
3 V
Minimum Forward Voltage
1.25 V
Maximum Propagation Delay Time
75 ns
Direction Type
Uni-Directional
Logic Gate Type
NAND
Pin Count
8
Max Processing Temp
260
Supplier Package
PDIP W SMD
Product Dimensions
11.23 x 9 x 4 mm
Typical Fall Time
0.01 us
Maximum Power Dissipation
85 mW
Maximum Forward Current
20 mA
MSL Level
1
Output Type
Open Collector
Input Type
DC
Lead Finish
Matte Tin

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541408000
HTSN:
8541408000
UNSPSC:
32111700