ADA-4643-TR1G by Broadcom | APACOther RF Amplifiers | Avnet ASIA
TOOL TIP
打印 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

ADA-4643-TR1G

Broadcom

RF Amp Chip Single GP 2.5GHz 3.9V 4-Pin(3+Tab) SOT-343 T/R

制造商料号#: ADA-4643-TR1G

替代型号#: ADA-4643-TR1G


通过RoHS认证 NCNR

描述

文档

替代/替换

信息

Avago Technologies’ ADA-4643 is an economical, easy-touse, general purpose silicon bipolar RFIC gain block amplifi ers housed in a 4-lead SC-70 (SOT-343) surface mount plastic package which requires only half the board space of a SOT-143 package. The Darlington feedback structure provides inherent broad bandwidth performance, resulting in useful operating frequency up to 2.5 GHz. This is an ideal device for small-signal gain cascades or IF amplifi cation. ADA-4643 is fabricated using Avago’s HP25 silicon bipolar process, which employs a double-diff used single polysilicon process with self-aligned submicron emitter geometry. The process is capable of simultaneous high fT and high NPN breakdown (25 GHz fT at 6 V BVCEO). The process utilizes industry standard device oxide isolation technologies and submicron aluminum multilayer interconnect to achieve superior performance, high uniformity, and proven reliability.

技术参数

  • Small Signal gain amplifi er
  • Operating frequency DC – 2.5 GHz
  • Unconditionally stable
  • 50 Ohms input & output
  • Flat, Broadband Frequency Response up to 1 GHz
  • Operating Current: 20 to 60 mA
  • Industry standard SOT-343 package
  • Lead-free option available

技术特性

描述
寻找类似物料
Mounting
Surface Mount
Typical Noise Figure
4@900MHz dB
Maximum Input VSWR :1
2
Maximum Power Dissipation
270 mW
Maximum Operating Frequency Range
2000 to 3000 MHz
Product Dimensions
2.25 x 1.35 x 1 mm
Supplier Package
SOT-343
Typical 3dB Bandwidth
3200 MHz
Type
General Purpose Amplifier
Typical Single Supply Voltage
3.5 V
Maximum Supply Current
60 mA
Maximum Single Supply Voltage
3.9 V
Manufacturer Type
General Purpose Amplifier
Minimum Single Supply Voltage
3.2 V
Typical Output Power
13.4@900MHz dBm
Typical Output Intercept Point
28.3@900MHz dBm
Max Processing Temp
260
Typical Gain Flatness
1.8 dB
MSL Level
1
Pin Count
4
Number of Channels per Chip
1
Power Supply Type
Single
Lead Finish
Matte Tin
Typical Power Gain
17@900MHz dB

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8542330000"
HTSN:
8542330000"
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101

文档

类别
文件标题
下载
Subs/Alternatives
相关料号
制品
价钱
供货情况
数量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比较 (比较产品) {{/compareCountCheck}} {{^compareCountCheck}} 比较 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大价格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要报价

请申请报价。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
请申请报价。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下载现货

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

现货: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

交货期 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

检查额外库存与交货期

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍数: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Clearance Sale