TPSA106K006R1500 by AVX | APACSMD Tantalum Capacitors | Avnet ASIA
TOOL TIP
打印 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

TPSA106K006R1500

AVX

Cap Tant Solid 10uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 1.5 Ohm 125°C T/R

制造商料号#: TPSA106K006R1500

安富利制造商模型#: TPSA106K006R1500


通过RoHS认证 NCNR

描述

文档

替代/替换

信息

With an ESR as low as 80mΩ, TPS capacitors are suitable for smoothing and filtering on 3.3V power rails, which is a favorite output voltage of DC/DC converters. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements.TPS tantalum capacitors have a maximum direct leakage current of 19.8μA and a maximum dissipation factor at 120Hz of 12%. Operating temperature range is -55 to +125°C. Importantly, these devices meet the requirements of AEC-Q200 for the automotive industry.

技术参数

• Low ESR series of robust Mn02 solid electrolyte capacitors • CV range: 0.15-1500μF / 2.5-50V • 14 case sizes available • Power supply applications

技术特性

描述
寻找类似物料
Case Size
3216-18
Voltage(DC)
6.3 V
Polarity
Polar
Product Length
3.2 mm
Case Style
Molded
Tolerance
10 %
Dissipation Factor
6 %
Operating Temperature
-55 to 125 °C
Product Dimensions
3.2 x 1.6 x 1.6 mm
Package/Case
3216-18,A
Max Processing Temp
260
Construction
Flat
Equivalent Series Resistance
1.5 Ohm
Capacitance Value
10 uF
Mounting
Surface Mount
MSL Level
1
Lead Finish
Matte Tin
Leakage Current
0.6 uA

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8532210050
HTSN:
8532210050
UNSPSC:
32121508