TAP685K050CRW by AVX | APACLeaded Tantalum Capacitors | Avnet ASIA
TOOL TIP
打印 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

TAP685K050CRW

AVX

Cap Tant Solid 6.8uF 50V 10% (7 X 12mm) Radial 5mm 2 Ohm 125°C T/R

制造商料号#: TAP685K050CRW

替代型号#: TAP685K050CRW


通过RoHS认证

描述

文档

替代/替换

信息

TAP is a professional grade device manufactured with a flame retardant coating and featuring low leakage current and impedance, very small physical sizes and exceptional temperature stability. It is designed and conditioned to operate to +125°C and is available loose or taped and reeled for auto insertion. The 15 case sizes with wide capacitance and working voltage ranges means the TAP can accommodate almost any application.

技术参数

  • Solid Tantalum Resin Dipped Capacitors
  • CECC 30201 – 032, CV range: 0.10 – 330µF / 6.3 – 50V
  • Environmental Classification: 55/125/56 (IEC 68-2)

技术特性

描述
寻找类似物料
Polarity
Polar
Mounting
Through Hole
Leakage Current
2.7 uA
Lead Pitch For Radial
5 mm
Case Style
Dipped
Operating Temperature
-55 to 125 °C
Tolerance
10 %
Dissipation Factor
6 %
Product Dimensions
12 mm
Capacitance Value
6.8 uF
Max Processing Temp
260
Lead Diameter
0.5 mm
Product Diameter
7(Max) mm
Wire Form
Outside Bend
Lead Finish
Matte Tin
Equivalent Series Resistance
2 Ohm
MSL Level
1
Seated Plane Height
12 mm
Voltage(DC)
50 V
Package/Case
7(Max) X 12(Max)

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8532210040
HTSN:
8532210040
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

文档

类别
文件标题
下载