F950J107MQAAQ2 by AVX | APACCapacitor Tantalum Solid SMT | Avnet ASIA
Close
Close
Close
TOOL TIP
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

F950J107MQAAQ2

AVX

Cap Tant Solid 100uF 6.3V Q CASE 20% (3.2 X 1.6 X 0.8mm) SMD 3216-10 1.1Ohm 125°C T/R

制造商料号#: F950J107MQAAQ2

替代型号#: F950J107MQAAQ2


legend 通过RoHS认证

描述

文档

替代/替换

信息

AVX F95 Series Solid Tantalum Electrolytic Capacitor product line is now available in a larger selection of values. The F95 solid tantalum electrolytic capacitors from AVX are conformal coated chip capacitors that are compliant to RoHS directive 2002/95/EC. The frameless feature allows for a larger amount of capacitance in a smaller package in order to save board space. AVX F95 Series Solid Tantalum Electrolytic Capacitors are available with capacitance rated from 1µF to 470µF in 4V, 6.3V, 10V, 16V, 20V, 25V, and 35V. These capacitors offer ESR (@100kHz) from 0.4Ω to 15.0Ω. Applications for AVX F95 Solid Tantalum Electrolytic Capacitors include smartphones, wireless modules, tablet PCs, and e-books.

技术参数

  • Compliant to the RoHS2 directive 2011/65/EU
  • For high frequency
  • SMD Conformal
  • Small and high CV

技术特性

描述
寻找类似物料
Mounting
Surface Mount
Polarity
Polar
Package/Case
3216-10,Q
Operating Temperature
-55 to 125 °C
Tolerance
20 %
Case Size
1206
Pin Count
2
Construction
Flat
Dissipation Factor
30 %
Capacitance Value
100 uF
Leakage Current
6.3@1Min uA
Supplier Package
1206
Voltage(DC)
6.3 V
Max Processing Temp
260
Case Style
Conformal Coated
Equivalent Series Resistance
1.1 Ohm
Product Dimensions
3.2 x 1.6 x 0.8
Product Length
3.2 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8532.2190-00
HTSN:
8532.2190-00
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

文档

类别
文件标题
下载
Subs/Alternatives
相关料号
制品
价钱
供货情况
数量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比较 (比较产品) {{/compareCountCheck}} {{^compareCountCheck}} 比较 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大价格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要报价

请申请报价。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
请申请报价。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下载现货

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

现货: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

交货期 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

检查额外库存与交货期

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍数: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion