F931V474MAA by AVX | APACCapacitor Tantalum Solid SMT | Avnet ASIA
Close
Close
Close
TOOL TIP
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

F931V474MAA

AVX

Cap Tant Solid 0.47uF 35V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 T/R

制造商料号#: F931V474MAA

替代型号#: F931V474MAA


legend 通过RoHS认证

描述

文档

替代/替换

信息

The F93 Series is a resin-molded chip, standard tantalum J-Lead that is compliant to the RoHS2 directive 2011/65/EU. The F93 Series comes in four different case sizes (A, B, C, and N), and is typically used in low power DC/DC.

技术参数

  • Compliant to the RoHS2 directive 2011/65/EU
  • SMD J-lead

技术特性

描述
寻找类似物料
Lead Finish
Matte Tin
Equivalent Series Resistance
10 Ohm
MSL Level
1
Polarity
Polar
Dissipation Factor
4 %
Package/Case
3216-18,A
Case Size
3216-18
Voltage(DC)
35 V
Mounting
Surface Mount
Capacitance Value
0.47 uF
Leakage Current
0.5 uA
Case Style
Molded
Tolerance
20 %
Product Dimensions
3.2 x 1.6 x 1.6 mm
Max Processing Temp
260
Type
Flat
Product Length
3.2 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8532.2190-00
HTSN:
8532.2190-00
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

文档

类别
文件标题
下载
Subs/Alternatives
相关料号
制品
价钱
供货情况
数量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比较 (比较产品) {{/compareCountCheck}} {{^compareCountCheck}} 比较 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大价格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要报价

请申请报价。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
请申请报价。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下载现货

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

现货: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

交货期 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

检查额外库存与交货期

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍数: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion