0805YG225ZAT2A by AVX | APACCapacitor Ceramic Multilayer | Avnet ASIA

Dear Customers, We will be closed from 14th to 20th Feb 2018 for Chinese New Year holidays.
The Online Help (OnlineSupportAsia@avnet.com ) shall resume on 21st Feb 2018. Thank you for your attention.

Close
Close
Close
TOOL TIP
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

0805YG225ZAT2A

AVX

Cap Ceramic 2.2uF 16V Y5V -20% to 80% SMD 0805 85°C Embossed T/R

制造商料号#: 0805YG225ZAT2A

替代型号#: 0805YG225ZAT2A


legend 通过RoHS认证

描述

文档

替代/替换

信息

AVX has developed a range of multilayer ceramic capacitors designed for use in applications up to 150ºC. These 0805 size capacitors are manufactured with an X8R and an X8L dielectric material. X8R material has capacitance variation of ±15% between -55ºC and +150ºC. The X8L material has capacitance variation of ±15% between -55ºC to 125ºC and +15/-40% from +125ºC to +150ºC.The need for X8R and X8L performance has been driven by customer requirements for parts that operate at elevated temperatures. They provide a highly reliable capacitor with low loss and stable capacitance over temperature.They are ideal for automotive under the hood sensors, and various industrial applications. Typical industrial application would be drilling monitoring system. They can also be used as bulk capacitors for high temperature camera modules.

技术参数

  • Both ranges are qualified to the highest automotive AEC-Q200 standards
  • Excellent reliability compared to other capacitor technologies
  • RoHS compliant
  • Low ESR / ESL compared to other technologies
  • Tin solder finish
  • FLEXITERM® available
  • Epoxy termination for hybrid available
  • 100V range available

技术特性

描述
寻找类似物料
Case Size
0805
Lead Finish
Matte Tin
Capacitance Value
2.2 uF
Package/Case
0805
Dielectric
Y5V
MSL Level
1
Mounting
Surface Mount
Construction
Flat
Product Dimensions
2.01 x 1.25 x 1.4 mm
Max Processing Temp
260
Case Style
Ceramic Chip
Tolerance
-20 to 80 %
Voltage(DC)
16 V
Product Length
2.01 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8532240020"
HTSN:
8532240020"
UNSPSC:
32121506