06032U3R9BAT2A by AVX | APACCapacitor Ceramic Multilayer | Avnet ASIA

尊敬的客戶,2018年2月14日至20日為春節假期。我們將於2月21日恢復商業運作。祝您春節快樂,闔家歡樂!

Close
Close
Close
TOOL TIP
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

06032U3R9BAT2A

AVX

Cap SMD "U" Series Low ESR 0603 200V C0G (NP0) 3.9pF ±0.1pF for Comm/RF/µWave Apps Ni/Sn Plated 7"T/R

制造商料号#: 06032U3R9BAT2A

替代型号#: 06032U3R9BAT2A


legend 通过RoHS认证

描述

文档

替代/替换

信息

C0G (NP0) chip capacitors specially designed for “Ultra” low ESR for applications in the communications market. Max ESR and effective capacitance are met on each value producing lot to lot uniformity. Sizes available are EIA chip sizes 0402, 0603, 0805, and 1210.

技术参数

  • Low ESR at VHF, UHF and microwave frequencies
  • Tight capacitance tolerances
  • COG (NPO) Characteristic and voltage variation

技术特性

描述
寻找类似物料
Mounting
Surface Mount
Max Processing Temp
260
Capacitance Value
3.9 pF
Product Dimensions
1.52 x 0.76 x 0.91 mm
Case Style
Ceramic Chip
Case Size
0603
Tolerance
0.1 pF
Operating Temperature
-55 to 125 °C
Package/Case
0603
Dielectric
C0G
Construction
Flat
Lead Finish
Matte Tin
Voltage(DC)
200 V
MSL Level
1
Product Length
1.52 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8532.2410-00
HTSN:
8532.2410-00
UNSPSC:
32121506
UNSPSC VERSION:
V15.1101

文档

类别
文件标题
下载