06032U1R0BAT2A by AVX | APACSMD Multi-layer Ceramic Capacitors | Avnet ASIA
TOOL TIP
打印 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

06032U1R0BAT2A

AVX

Cap SMD "U" Series Low ESR 0603 200V C0G (NP0) 1.0pF ±0.1pF for Comm/RF/µWave Apps Ni/Sn Plated 7"T/R

制造商料号#: 06032U1R0BAT2A

替代型号#: 06032U1R0BAT2A


通过RoHS认证

描述

文档

替代/替换

信息

C0G (NP0) chip capacitors specially designed for “Ultra” low ESR for applications in the communications market. Max ESR and effective capacitance are met on each value producing lot to lot uniformity. Sizes available are EIA chip sizes 0402, 0603, 0805, and 1210.

技术参数

  • Low ESR at VHF, UHF and microwave frequencies
  • Tight capacitance tolerances
  • COG (NPO) Characteristic and voltage variation

技术特性

描述
寻找类似物料
Case Style
Ceramic Chip
MSL Level
1
Voltage(DC)
200 V
Lead Finish
Matte Tin
Construction
Flat
Case Size
0603
Capacitance Value
1 pF
Package/Case
0603
Product Length
1.52 mm
Max Processing Temp
260
Dielectric
C0G
Operating Temperature
-55 to 125 °C
Tolerance
0.1 pF
Product Dimensions
1.52 x 0.76 x 0.91 mm
Mounting
Surface Mount

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8532240020"
HTSN:
8532240020"
UNSPSC:
32121506
UNSPSC VERSION:
V15.1101

文档

类别
文件标题
下载
Subs/Alternatives
相关料号
制品
价钱
供货情况
数量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比较 (比较产品) {{/compareCountCheck}} {{^compareCountCheck}} 比较 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大价格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要报价

请申请报价。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
请申请报价。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下载现货

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

现货: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

交货期 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

检查额外库存与交货期

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍数: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Clearance Sale