02016D104KAT2A by AVX | APACCapacitor Ceramic Multilayer | Avnet ASIA
Close
Close
Close
TOOL TIP
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

02016D104KAT2A

AVX

Capacitor SMD Ceramic 0201 Case 6.3Vdc X5R Dielectric 0.1µF ±10% ø7"T/R COC

制造商料号#: 02016D104KAT2A

替代型号#: 02016D104KAT2A


legend 通过RoHS认证 legend 停产料号

描述

文档

替代/替换

信息

X5R dielectric is a Class II type dielectric suitable for higher capacitance applications. This dielectric offers high volumetric efficiency. Small case size X5R capacitors are well suited for decoupling and filtering applications in mobile devices, medical devices and other applications with size constraints.

技术参数

  • Operating Temperature: -55°C to +85°C
  • Voltage Range: 4V to 100V
  • Capacitance Range: 100pF to 100µF
  • Sizes: 01005 to 1812

技术特性

描述
寻找类似物料
MSL Level
1
Operating Temperature
-55 to 85 °C
Max Processing Temp
260
Case Style
Ceramic Chip
Dielectric
X5R
Mounting
Surface Mount
Lead Finish
Matte Tin
Case Size
0201
Package/Case
0201
Product Dimensions
0.6 x 0.3 x 0.33 mm
Construction
Flat
Voltage(DC)
6.3 V
Capacitance Value
0.1 uF
Tolerance
10 %
Product Length
0.6 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8532240020"
UNSPSC:
32121506
UNSPSC VERSION:
V15.1101
Subs/Alternatives
相关料号
制品
价钱
供货情况
数量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比较 (比较产品) {{/compareCountCheck}} {{^compareCountCheck}} 比较 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大价格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要报价

请申请报价。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
请申请报价。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下载现货

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

现货: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

交货期 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

检查额外库存与交货期

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍数: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion