MUSB-A111-30 by Amphenol | APACConnector Audio and Video | Avnet ASIA

Dear Customers, We will be closed from 14th to 20th Feb 2018 for Chinese New Year holidays.
The Online Help (OnlineSupportAsia@avnet.com ) shall resume on 21st Feb 2018. Thank you for your attention.

Close
Close
Close
TOOL TIP
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

MUSB-A111-30

Amphenol

Conn USB RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port

制造商料号#: MUSB-A111-30

替代型号#: MUSBA11130


legend 通过RoHS认证

描述

文档

替代/替换

信息

The design of Amphenol Canada’s harsh environment family of USB connectors represents a unique and innovative design. Our design provides the ideal solution for data transfer in harsh or demanding environments against physical and environmental conditions. This family of rugged USB are available in series A (single & stacked), series B, series mini-B and series mini AB, right angle and vertical PCB. Matching USB, cable headers, terminal blocks, all mounted on a PCB and dust covers are also additional options offered with the different USB series. These connectors meet IP67 in the mated and unmated conditions and also the Military shock and vibration levels.

技术特性

描述
寻找类似物料
Gender
RCP
Body Orientation
Right Angle
Product Dimensions
30 x 16.2 x 18 mm
Termination Method
Solder
Operating Temperature
-25 to 105 °C
Mounting
Through Hole
Product Length
30 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
85366910003.1
HTSN:
85366910003.1
UNSPSC:
39121400
UNSPSC VERSION:
V15.1101
Subs/Alternatives
相关料号
制品
价钱
供货情况
数量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比较 (比较产品) {{/compareCountCheck}} {{^compareCountCheck}} 比较 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大价格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要报价

请申请报价。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
请申请报价。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下载现货

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

现货: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

交货期 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

检查额外库存与交货期

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍数: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion